209-672

Heilind Number:WAG209-672
Manufacturer:WAGO
Manufacturer Number:209-672
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-672
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090672
SKU:WAG209-672

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-672), a convenient and efficient solution for organizing your terminal blocks and connectors. This white marker, part of the 209 series, features a snap-on mating type for easy installation. Not stretchable and halogen-free, it ensures safety and durability in any application. With a marking color of black and a width of 5mm, it offers clear and visible identification. Its vertical marking direction and number marking type make it perfect for categorizing barrier strip jumpers, covers, and markers, as well as terminal blocks and connectors. UL 94V-2 flammability rating guarantees compliance with safety standards. Stay organized and efficient with the WSB QUICK MARKING SYSTEM.