209-674

Heilind Number:WAG209-674
Manufacturer:WAGO
Manufacturer Number:209-674
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-674
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090674
SKU:WAG209-674

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-674), a must-have accessory for efficient and organized marking in any industrial setting. Designed in a sleek white color with a bold black marking color, this marker ensures clear and easily visible identification. With a snap-on mating type and a 5mm marker width, it offers seamless installation and precise marking on terminal blocks and barrier strips. Not only does it meet RoHS compliance standards, but it also boasts a UL 94V-2 flammability rating, guaranteeing safety and reliability. Perfect for vertical marking, this system features symbols for versatile usage. Upgrade your marking process with the WSB QUICK MARKING SYSTEM and streamline your workflow with ease.