209-681

Heilind Number:WAG209-681
Manufacturer:WAGO
Manufacturer Number:209-681
ECAD Model:
3D Model

Description:

MARKERS R VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-681
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090681
SKU:WAG209-681

Detailed Description

Enhance organization and efficiency in your terminal block applications with our MARKERS R VERT. Designed for easy snap-on assembly, these white markers feature bold black symbols for clear and legible vertical marking. With a width of 5mm, they are perfect for identifying connections in barrier strip jumpers, covers, and terminal blocks. Rest assured of their quality as they are halogen-free and comply with RoHS standards. UL 94V-2 rated for flammability, these markers offer reliable performance in various industrial settings. Upgrade your labeling system with our durable and high-quality MARKERS R VERT.