209-682

Heilind Number:WAG209-682
Manufacturer:WAGO
Manufacturer Number:209-682
ECAD Model:
3D Model

Description:

MARKERS S VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-682
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090682
SKU:WAG209-682

Detailed Description

Make cable management a breeze with our 209-682 Markers in White. Designed for easy organization, these snap-on markers feature vertical black symbols, perfect for clear and efficient labeling. With a 5mm width, they fit securely onto barrier strips, jumpers, and terminal blocks, ensuring a snug and reliable connection. Rest assured, these markers are not only RoHS compliant but also halogen-free for environmentally friendly use. UL 94V-2 rated for flammability, they guarantee safety in any setting. Say goodbye to tangled wires and hello to streamlined efficiency with our 209-682 Markers.