209-683

Heilind Number:WAG209-683
Manufacturer:WAGO
Manufacturer Number:209-683
ECAD Model:
3D Model

Description:

MARKERS T VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-683
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090683
SKU:WAG209-683

Detailed Description

Introducing the 209-683, a must-have accessory for efficient and organized marking in any industrial setting. These White Snap-On markers are essential for clear and concise labeling, featuring a non-stretchable design for durability. Halogen-free and RoHS compliant, they meet strict environmental regulations. With a 5mm width and vertical marking direction, these markers are perfect for identifying terminals and connectors with precision. The black marking color stands out against any background, while the UL 94V-2 flammability rating ensures safety. Whether used for barrier strips, terminal blocks, or connectors, the 209-683 guarantees reliable marking performance in any application.