209-686

Heilind Number:WAG209-686
Manufacturer:WAGO
Manufacturer Number:209-686
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-686
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090686
SKU:WAG209-686

Detailed Description

The WSB QUICK MARKING SYSTEM in white ( 209-686) is an essential accessory for efficient organization in any industrial setting. Designed for quick and easy installation with its Snap-On mating type, this marker ensures seamless integration into barrier strips and terminal blocks. With a non-stretchable construction and halogen-free composition, it guarantees durability and safety. The bold black marking color, UL 94V-2 flammability rating, and 5mm width make it highly visible and compliant with industry standards. Perfect for vertical marking with symbols, it enhances workflow efficiency and error prevention. Ideal for a wide range of applications, including barrier strip jumpers, covers, and connectors, the WSB QUICK MARKING SYSTEM (209686) is a must-have for any professional workspace.