209-687

Heilind Number:WAG209-687
Manufacturer:WAGO
Manufacturer Number:209-687
ECAD Model:
3D Model

Description:

VERTICAL MAKER CARD 1-10 5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-687
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090687
SKU:WAG209-687

Detailed Description

Easily organize and identify terminal connections with the VERTICAL MAKER CARD 1-10 5mm in White. Part of the 209 series, this Marker accessory features a Snap-On mating type for secure attachment. With a non-stretchable design, it ensures reliable performance. Halogen-free and RoHS compliant, it meets environmental standards. The black marking color and UL 94V-2 flammability rating offer safety and clarity. Its 5mm width allows for precise labeling, ideal for vertical marking with symbols. Perfect for Barrier Strip Jumpers, Covers & Markers, as well as Barrier Terminal Blocks, Strips & Accessories, this product streamlines terminal block identification.