209-690

Heilind Number:WAG209-690
Manufacturer:WAGO
Manufacturer Number:209-690
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-690
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090690
SKU:WAG209-690

Detailed Description

WSB QUICK MARKING SYSTEM ( 209-690) in White is a must-have accessory for efficient organization in any industrial setting. This snap-on Marker, part of the 209 series, boasts a 5mm marker width and vertical marking direction, perfect for clear and concise labeling. With a marking color of Black and UL 94V-2 flammability rating, it ensures both visibility and safety compliance. Not only is it RoHS compliant, but it is also halogen-free, making it environmentally friendly. Whether used for Barrier Strip Jumpers, Covers & Markers, or Terminal Blocks, this non-stretchable marker is a reliable solution for all your marking needs. Elevate your workspace with the WSB QUICK MARKING SYSTEM.