209-697

Heilind Number:WAG209-697
Manufacturer:WAGO
Manufacturer Number:209-697
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-697
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090697
SKU:WAG209-697

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-697), a must-have accessory for efficient organization in any workspace. Designed in a sleek white color with bold black markings, this marker strip, part of series 209, offers snap-on mating for easy installation. With a width of 5mm, it provides clear and concise vertical symbols, perfect for labeling barrier strips, terminal blocks, and connectors. Not only is it convenient to use, but it also meets stringent safety standards with its halogen-free and UL 94V-2 flammability rating. Upgrade your marking system with this high-quality and reliable product.