209-699

Heilind Number:WAG209-699
Manufacturer:WAGO
Manufacturer Number:209-699
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-699
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090699
SKU:WAG209-699

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM, 209-699. This essential accessory is a must-have for efficient organization and labeling in any industrial setting. Its sleek white design with black markings ensures clear and visible identification. With a snap-on mating type and 5mm marker width, it is easily attachable to various terminal blocks and barrier strips. Not only is it RoHS compliant and halogen-free, but it also boasts a flammability rating of UL 94V-2 for added safety. Perfect for vertical marking with numbers, this marker strip guarantees seamless communication and workflow management. Upgrade your labeling system with the WSB QUICK MARKING SYSTEM for optimal productivity and compliance.