209-701

Heilind Number:WAG209-701
Manufacturer:WAGO
Manufacturer Number:209-701
ECAD Model:
3D Model

Description:

ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-701
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:4 mm
Accessory Type:Marker
Marker Strip Width:4 mm
Flammability Rating:UL 94V-2
Part Aliases:2090701
SKU:WAG209-701

Detailed Description

Enhance organization and efficiency in your electrical projects with our White ROHS Marker for the 209 series. Designed for easy Snap-On attachment, this essential accessory ensures clear and precise labeling of terminals and connectors. With a width of 4mm, it offers ample space for identification. Rest assured, it is both halogen-free and UL 94V-2 rated for safety and compliance. Perfect for Barrier Strip Jumpers, Terminal Blocks, and more, this marker is a must-have for any professional workspace. Stay organized and streamline your workflow with the 209-701.