209-710

Heilind Number:WAG209-710
Manufacturer:WAGO
Manufacturer Number:209-710
ECAD Model:
3D Model

Description:

MARKER CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-710
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:4 mm
Marker Strip Width:4 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090710
SKU:WAG209-710

Detailed Description

Introducing the 209-710 Marker Card, a essential accessory for efficient organization and identification in industrial settings. Designed for quick and easy installation with its Snap-On mating type, this marker card features a crisp white color and bold black marking for clear visibility. With a non-stretchable construction and UL 94V-2 flammability rating, it guarantees durability and safety in high-demand environments. The 4mm wide marker strip allows for precise labeling, making it ideal for vertical marking of numbers. RoHS compliant and halogen-free, it meets strict environmental standards. Perfect for use with barrier terminal blocks, connectors, and strips, the 209-710 is a reliable solution for all your marking needs.