209-715

Heilind Number:WAG209-715
Manufacturer:WAGO
Manufacturer Number:209-715
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-715
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:4 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:4 mm
Flammability Rating:UL 94V-2
Part Aliases:2090715
SKU:WAG209-715

Detailed Description

The WSB QUICK MARKING SYSTEM ( 209-715) is a versatile and reliable solution for efficient organization in your terminal block applications. Featuring a sleek white design with crisp black markings, this marker strip is a must-have accessory for labeling and identifying connections with ease. With a width of 4 mm and a vertical marking direction, it ensures clear visibility and seamless integration. Crafted from halogen-free materials and boasting a flammability rating of UL 94V-2, it prioritizes safety in any environment. Whether you're working on barrier strip jumpers, covers, or terminal blocks, this marker strip, part of the 209 series, guarantees precision and durability. Upgrade your connectivity setup with the WSB QUICK MARKING SYSTEM.