209-717

Heilind Number:WAG209-717
Manufacturer:WAGO
Manufacturer Number:209-717
ECAD Model:
3D Model

Description:

MARKER CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-717
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:4 mm
Marker Strip Width:4 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090717
SKU:WAG209-717

Detailed Description

Introducing the 209-717 Marker Card, a vital accessory for efficient organization and labeling in industrial settings. This white card, part of the 209 series, features a bold black marking color that ensures clear visibility. With a width of 4mm and a vertical marking direction, it is perfect for identifying components with numbers. The non-stretchable design and UL 94V-2 flammability rating guarantee durability and safety. RoHS compliant and halogen-free, it meets strict environmental standards. Snap-on mating type allows for easy installation on compatible equipment. Whether used in barrier strip jumpers, terminal blocks, or connectors, this marker card is a reliable solution for streamlined operations. Upgrade your labeling system with the 209-717 for enhanced efficiency and organization.