209-718

Heilind Number:WAG209-718
Manufacturer:WAGO
Manufacturer Number:209-718
ECAD Model:
3D Model

Description:

MARKERS 1/2 VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-718
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:4 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:4 mm
Flammability Rating:UL 94V-2
Part Aliases:2090718
SKU:WAG209-718

Detailed Description

Introducing our White MARKERS 1/2 VERT, 209-718, ideal for efficient and organized labeling in various applications. This snap-on Marker, part of series 209, ensures easy installation on terminal blocks or connectors. With a 4mm marker width and vertical marking direction, it allows for clear and precise identification of components. The black marking color stands out prominently against the white background. Meeting RoHS compliance and boasting a flammability rating of UL 94V-2, it guarantees safety and environmental responsibility. Perfect for use in Barrier Strip Jumpers, Covers & Markers, and other terminal block-related applications, this non-stretchable accessory is a must-have for any industrial or electronic setup. Upgrade your labeling system with the 209-718 Marker.