209-727

Heilind Number:WAG209-727
Manufacturer:WAGO
Manufacturer Number:209-727
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-727
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:4 mm
Marker Strip Width:4 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090727
SKU:WAG209-727

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-727), designed for efficient organization and labeling in electrical applications. This white marker, part of the 209 series, features a snap-on mating type for easy installation. With a non-stretchable construction and halogen-free composition, it ensures durability and safety. The black marking color, UL 94V-2 flammability rating, and 4mm width make it ideal for vertical numbering on barrier strips, terminal blocks, and connectors. Stay organized and compliant with the WSB QUICK MARKING SYSTEM.