209-733

Heilind Number:WAG209-733
Manufacturer:WAGO
Manufacturer Number:209-733
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-733
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:4 mm
Marker Strip Width:4 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090733
SKU:WAG209-733

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-733), a must-have accessory for efficient organization in any workspace. This sleek white marker, part of the 209 series, boasts a snap-on mating type for easy application. With a non-stretchable design and halogen-free composition, it ensures safety and durability. The bold black marking color stands out against any background, meeting UL 94V-2 flammability standards. Measuring 4 mm in width, it is perfect for vertical marking with precise numbers. A versatile tool for barrier strip jumpers, covers, and markers, as well as terminal blocks and connectors, the WSB QUICK MARKING SYSTEM guarantees seamless identification in any electrical system. (Acronym: 209733)