209-736

Heilind Number:WAG209-736
Manufacturer:WAGO
Manufacturer Number:209-736
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-736
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:4 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:4 mm
Flammability Rating:UL 94V-2
Part Aliases:2090736
SKU:WAG209-736

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-736) – a convenient solution for efficient labeling in industrial settings. Designed in sleek white with bold black markings, this marker is essential for organizing barrier strip jumpers, covers, and terminal blocks. With a non-stretchable construction and UL 94V-2 flammability rating, it ensures durability and safety. The snap-on mating type allows for easy installation, while the 4mm width and vertical marking direction provide clear visibility. Perfect for numbering applications, this accessory is a must-have for maintaining order in your workspace. Upgrade to the WSB QUICK MARKING SYSTEM for seamless organization and compliance with high industry standards.