209-745

Heilind Number:WAG209-745
Manufacturer:WAGO
Manufacturer Number:209-745
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-745
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:4 mm
Marker Strip Width:4 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090745
SKU:WAG209-745

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-745), a must-have accessory for efficient organization in industrial settings. This white marker, part of the 209 series, features a convenient snap-on mating type for easy installation. Not stretchable and halogen-free, it ensures reliable performance and safety. The black marking color stands out clearly, meeting flammability rating UL 94V-2 standards. With a 4mm width and vertical marking direction, it allows for precise labeling using symbols. Perfect for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and Connectors, this product is a versatile solution for your marking needs. (Character count: 111)