209-758

Heilind Number:WAG209-758
Manufacturer:WAGO
Manufacturer Number:209-758
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-758
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:4 mm
Marking Type:Numbers
Marking Color:Red
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:4 mm
Flammability Rating:UL 94V-2
Part Aliases:2090758
SKU:WAG209-758

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-758), a essential accessory for efficient organization in any industrial setting. This white marker, part of series 209, features a bold red marking color and a 4mm width for clear visibility. With a snap-on mating type and vertical marking direction, it ensures easy installation and legible identification. Crafted with non-stretchable material and boasting a UL 94V-2 flammability rating, it guarantees durability and safety. Perfect for labeling barrier strips, terminal blocks, and connectors, this marker is a must-have for streamlining operations. Keep your workspace organized and compliant with the WSB QUICK MARKING SYSTEM.