209-762

Heilind Number:WAG209-762
Manufacturer:WAGO
Manufacturer Number:209-762
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-762
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Red
Flammability Rating:UL 94V-2
Marker Width:4 mm
Marker Strip Width:4 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090762
SKU:WAG209-762

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-762), a must-have accessory for efficient organization of terminal blocks and connectors. This sleek white marker, part of the 209 series, offers snap-on mating for easy application. With a non-stretchable design and halogen-free construction, it ensures long-lasting durability and safety. Featuring vibrant red marking color and a 4mm width, it allows for clear and visible identification of numbers in a vertical direction. UL 94V-2 flammability rating guarantees compliance with safety standards. Perfect for use in barrier strip jumpers, covers, and markers, as well as terminal blocks and connectors. Upgrade your labeling system with the WSB QUICK MARKING SYSTEM.