209-764

Heilind Number:WAG209-764
Manufacturer:WAGO
Manufacturer Number:209-764
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-764
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Red
Flammability Rating:UL 94V-2
Marker Width:4 mm
Marker Strip Width:4 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090764
SKU:WAG209-764

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM in sleek White, part of the versatile 209 series. This Marker accessory, with a Snap-On mating type, offers convenient and efficient labeling solutions. Not Stretchable for secure placement, it guarantees durability and reliability. Halogen-free for eco-conscious operations, it features bold Red marking color and meets UL 94V-2 flammability rating standards. With a 4mm marker width and strip width, it ensures clear and consistent Vertical Marking with Numbers. A must-have for organizing Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and Connectors. Trusted for its high performance, the WSB QUICK MARKING SYSTEM ( 209-764) is the perfect choice for your labeling needs.