209-775

Heilind Number:WAG209-775
Manufacturer:WAGO
Manufacturer Number:209-775
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-775
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:4 mm
Marker Strip Width:4 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090775
SKU:WAG209-775

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM, a must-have accessory for efficient organization and identification in any industrial setting. This sleek white marker, part of series 209, boasts a snap-on mating type for easy installation. With a non-stretchable design and halogen-free construction, it ensures reliable performance and safety. Featuring bold black marking, it complies with UL 94V-2 flammability rating standards. The 4mm width allows for clear and precise vertical markings, perfect for labeling symbols on barrier strip jumpers, covers, and terminals. Stay ahead of the game with the WSB QUICK MARKING SYSTEM, the ultimate solution for streamlined connectivity.