209-783

Heilind Number:WAG209-783
Manufacturer:WAGO
Manufacturer Number:209-783
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-783
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:4 mm
Marker Strip Width:4 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090783
SKU:WAG209-783

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-783), a must-have accessory for efficient organization in any wiring setup. This sleek white marker, part of the 209 series, features a durable Snap-On design for easy installation. Designed for vertical marking, it boasts a 4mm width and is perfect for labeling barrier strips, terminal blocks, and connectors. With its halogen-free and UL 94V-2 flammability rating, you can trust in its safety and reliability. The black symbols provide clear identification, ensuring seamless connectivity in any application. Upgrade your workspace with the WSB QUICK MARKING SYSTEM for streamlined and professional results.