209-901

Heilind Number:WAG209-901
Manufacturer:WAGO
Manufacturer Number:209-901
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-901
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090901
SKU:WAG209-901

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-901) for efficient organization and identification of terminal blocks and connectors. This white marker, part of the 209 series, offers snap-on mating for easy installation. With a non-stretchable design and halogen-free construction, it ensures durability and safety. The black marking color, UL 94V-2 flammability rating, and 5mm width guarantee clear and compliant labeling. Perfect for vertical marking with numbers, this marker strip is essential for accurate and streamlined wire management in industrial and commercial applications. Trust in its RoHS compliance and precise performance for all your barrier strip jumper and terminal block marking needs. (Total words: 107)