209-933

Heilind Number:WAG209-933
Manufacturer:WAGO
Manufacturer Number:209-933
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-933
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090933
SKU:WAG209-933

Detailed Description

Keep your wiring organized and easily identifiable with our WSB QUICK MARKING SYSTEM. This essential accessory, featuring a sleek white design with bold black marking, is perfect for efficiently labeling barrier strips and terminal blocks. With a snap-on mating type for effortless application, this marker ensures a secure fit for long-lasting visibility. Measuring 5mm in width, it accommodates symbols for clear vertical marking. Rest assured, this product is not only halogen-free but also complies with UL 94V-2 flammability ratings for safety. Upgrade your cable management game with the WSB QUICK MARKING SYSTEM.