209-934

Heilind Number:WAG209-934
Manufacturer:WAGO
Manufacturer Number:209-934
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-934
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090934
SKU:WAG209-934

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM, 209-934. This innovative accessory is a must-have for efficient organization in any workspace. With a sleek white design and black marking color, it adds a professional touch to your projects. The snap-on mating type ensures easy installation, while the not stretchable flexibility guarantees durability. Meeting UL 94V-2 flammability standards, it prioritizes safety. Its 5mm width and vertical marking direction make it perfect for clear and concise labeling. Ideal for use with barrier strip jumpers, covers, and terminal blocks, this marker is a versatile tool for any connector or terminal block application. Upgrade your workspace with the WSB QUICK MARKING SYSTEM and experience enhanced efficiency today.