209-942

Heilind Number:WAG209-942
Manufacturer:WAGO
Manufacturer Number:209-942
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-942
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090942
SKU:WAG209-942

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM in a sleek white color, part of the versatile 209 series. This marker, designated as SKU 209-942, offers efficient organization and identification for your terminal blocks and connectors. With a snap-on mating type, installation is quick and hassle-free. The not stretchable design ensures durability, while the halogen-free construction prioritizes safety. Featuring black marking for clear visibility, with a 5mm width for precise labeling. UL 94V-2 flammability rating guarantees compliance with safety standards. Perfect for vertical marking with symbols, this marker is a must-have for any industrial setting. Upgrade your labeling system with the WSB QUICK MARKING SYSTEM.