209-948

Heilind Number:WAG209-948
Manufacturer:WAGO
Manufacturer Number:209-948
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-948
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090948
SKU:WAG209-948

Detailed Description

The WSB QUICK MARKING SYSTEM ( 209-948) is a must-have accessory for efficient and organized cable marking. Featuring a sleek white design with bold black symbols, this marker ensures clear and easy identification. Its snap-on mating type allows for hassle-free installation on barrier strips, making it ideal for use in terminal blocks and connectors. With a marking width of 5mm and vertical marking direction, it offers versatility in various applications. Not only is it halogen-free for safety, but it also boasts a UL 94V-2 flammability rating for peace of mind. Perfect for professionals in need of reliable and durable marking solutions.