209-951

Heilind Number:WAG209-951
Manufacturer:WAGO
Manufacturer Number:209-951
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-951
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090951
SKU:WAG209-951

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-951), a must-have accessory for efficient and organized labeling in any workspace. This white marker, part of the 209 series, boasts a snap-on mating type for easy application. With a marking width of 5mm and vertical marking direction, it ensures clear and precise labeling. The black marking color stands out against any background, while the UL 94V-2 flammability rating guarantees safety. Not stretchable and halogen-free, this marker is both durable and environmentally friendly. Perfect for use in barrier strip jumpers, terminal blocks, and connectors, the WSB QUICK MARKING SYSTEM ( 209-951) is a versatile tool for professionals seeking top-quality labeling solutions.