209-952

Heilind Number:WAG209-952
Manufacturer:WAGO
Manufacturer Number:209-952
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-952
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090952
SKU:WAG209-952

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-952), a must-have accessory for efficient organization in your workspace. Designed in a sleek white color with a durable construction, this marker is part of the 209 series and features a Snap-On mating type for easy installation. With a non-stretchable flexibility and halogen-free composition, it guarantees safety and reliability. The black marking color and UL 94V-2 flammability rating ensure clear and secure labeling. Measuring 5mm in width, it is perfect for vertical marking with symbols. Ideal for use with Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and Connectors, this ROHS-compliant product is a versatile solution for your marking needs. Whether in a professional or DIY setting, the WSB QUICK MARKING SYSTEM ( 209-952) offers convenience and peace of mind.