209-968

Heilind Number:WAG209-968
Manufacturer:WAGO
Manufacturer Number:209-968
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-968
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090968
SKU:WAG209-968

Detailed Description

The WSB QUICK MARKING SYSTEM ( 209-968) offers a convenient solution for organizing and labeling barrier strips and terminal blocks. Designed for easy snap-on installation, these white markers feature vertical black symbols, ensuring clear and visible identification. With a width of 5mm, they are suitable for various applications in industrial settings. Meeting UL 94V-2 flammability rating standards and being halogen-free, they prioritize safety and environmental responsibility. Perfect for streamlining cable management and maintenance tasks, these markers are a must-have accessory for any professional electrician or technician.