209-970

Heilind Number:WAG209-970
Manufacturer:WAGO
Manufacturer Number:209-970
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-970
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090970
SKU:WAG209-970

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-970), a must-have accessory for efficient and organized labeling. With its sleek white design and black marking color, this marker stands out for easy identification. The 5mm width and vertical marking direction make it perfect for Barrier Strip Jumpers, Covers & Markers, and other terminal block applications. Plus, with its snap-on mating type, installation is a breeze. Rest assured, this marker is halogen-free and carries a UL 94V-2 flammability rating for safety. Add a touch of professionalism and clarity to your projects with the WSB QUICK MARKING SYSTEM.