209-984

Heilind Number:WAG209-984
Manufacturer:WAGO
Manufacturer Number:209-984
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-984
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090984
SKU:WAG209-984

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM, a must-have accessory for efficient organization in any industrial setting. With its snap-on mating type and non-stretchable flexibility, this marker ensures secure placement and long-lasting durability. Its sleek white design and bold black marking color not only stand out visually but also comply with UL 94V-2 flammability rating standards for added safety. The 5mm width allows for clear and concise vertical marking of symbols on barrier strips, terminal blocks, and connectors. Perfect for streamlining identification and maintenance processes, the WSB QUICK MARKING SYSTEM is a reliable tool for professionals in the field.