209-987

Heilind Number:WAG209-987
Manufacturer:WAGO
Manufacturer Number:209-987
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-987
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090987
SKU:WAG209-987

Detailed Description

WSB QUICK MARKING SYSTEM in White ( 209-987) offers efficient and precise labeling for your projects. This marker, part of the 209 series, features a Snap-On mating type for easy installation. Not Stretchable and Halogen Free, it ensures safety and durability. The bold Black marking color stands out clearly, meeting UL 94V-2 flammability rating standards. With a 5mm width, it provides ample space for vertical marking with symbols. Perfect for Barrier Strip Jumpers, Covers & Markers, as well as Barrier Terminal Blocks and Connectors, this product is a versatile solution for organizing and identifying components in any application. (94 words)