209-988

Heilind Number:WAG209-988
Manufacturer:WAGO
Manufacturer Number:209-988
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-988
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090988
SKU:WAG209-988

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM, a must-have accessory for efficient organization in any industrial setting. This white marker, part of series 209, features a snap-on mating type for easy installation. Not only is it halogen-free, but it also boasts a UL 94V-2 flammability rating, ensuring safety and compliance. With a 5mm width and vertical marking direction, it's perfect for clear and concise labeling. The black symbols stand out boldly, enhancing visibility. Suitable for Barrier Strip Jumpers, Covers & Markers, as well as Barrier Terminal Blocks, Strips & Accessories, this marker is a versatile solution for all your marking needs. Upgrade your workspace with the WSB QUICK MARKING SYSTEM ( 209-988).