209-991

Heilind Number:WAG209-991
Manufacturer:WAGO
Manufacturer Number:209-991
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-991
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090991
SKU:WAG209-991

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM, a must-have accessory for efficient organization and identification in any industrial setting. This sleek white marker, part of the 209 series, boasts a 5mm width for clear and concise labeling. With its snap-on mating type, installation is a breeze. Plus, rest assured knowing it's halogen-free and has a flammability rating of UL 94V-2, ensuring safety compliance. Perfect for vertical marking, this system features black symbols for easy visibility. Ideal for use with barrier strip jumpers, covers & markers, or terminal blocks, this versatile accessory is a game-changer for streamlined operations. Say goodbye to confusion and hello to seamless labeling with the WSB QUICK MARKING SYSTEM.