| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 210-719 |
| Part Aliases: | 2100719 |
| SKU: | WAG210-719 |
210-719
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 97-3100A-28-11S(639) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |
| WAGO 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| WAGO 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| WAGO 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| WAGO 2151426-2 | OCEAN_2.0_APPLICATOR-S-140F210O | ![]() |
| WAGO 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| WAGO 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| WAGO 796188-1 | SLD CPC PLUG ASSY,23-24,STD SX | ![]() |
| WAGO 26-03-4101 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 10 Circuits, Natural | ![]() |
| WAGO 210-720 | OPERATING TOOL | ![]() |


