2102-1204

Heilind Number:WAG2102-1204
Manufacturer:WAGO
Manufacturer Number:2102-1204
ECAD Model:
3D Model

Description:

2-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2102-1204
Series:2102
Mount Type:DIN Rail Mount
Overall Width:0.205 in
Overall Height:2.421 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60367574
SKU:WAG2102-1204

Detailed Description

Introducing the 2102-1204 DIN Rail Terminal Block, an essential component for efficient and reliable industrial connectivity. Crafted with durable nylon housing, this terminal block guarantees long-lasting performance even in harsh environments with a wide operating temperature range from -60°C to 105°C. The DIN Rail Mount design allows for easy installation and secure placement, while its compact dimensions of 0.205" width and 2.421" height make it ideal for space-constrained applications. Part of the 2102 series, this terminal block ensures seamless compatibility and integration within existing systems. Trust in the 2102-1204 for high-quality, high-performance terminal block solutions in your industrial setups.