2102-1207

Heilind Number:WAG2102-1207
Manufacturer:WAGO
Manufacturer Number:2102-1207
ECAD Model:
3D Model

Description:

2-CONDUCTOR GROUND TERMINAL BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2102-1207
Series:2102
Mount Type:DIN Rail Mount
Overall Width:0.205 in
Overall Height:2.512 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60367575
SKU:WAG2102-1207

Detailed Description

Introducing the 2102-1207 DIN Rail Terminal Block, a durable and reliable connectivity solution for industrial applications. Constructed with high-quality Nylon housing, this terminal block ensures long-lasting performance even in harsh environments. With a wide operating temperature range of -60 °C to 105 °C, it is suitable for use in a variety of settings. The compact design, with an overall width of 0.205 inches and height of 2.512 inches, makes it easy to install and saves valuable space on DIN rails. Perfect for connecting wires securely, it is a must-have component for any professional wiring project. Trust in the 2102 series for efficient and safe terminal block solutions.