2102-1301

Heilind Number:WAG2102-1301
Manufacturer:WAGO
Manufacturer Number:2102-1301
ECAD Model:
3D Model

Description:

3-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2102-1301
Series:2102
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.205 in
Overall Height:2.843 in
Part Aliases:60367576
SKU:WAG2102-1301

Detailed Description

Introducing the 2102-1301 DIN Rail Mount Terminal Block, designed for reliable and efficient connectivity in industrial environments. Constructed with durable Nylon housing, this terminal block ensures long-lasting performance even in harsh conditions. With a wide operating temperature range from -60°C to 105°C, it is suitable for a variety of applications. Measuring at 0.205 inches in width and 2.843 inches in height, it offers a compact yet functional solution for your wiring needs. This RoHS compliant product, part of the 2102 series, guarantees environmental responsibility. Perfect for DIN Rail installations, it provides secure and convenient wire termination. Upgrade your connectivity with the 2102-1301, the essential component for your industrial setup.