2102-5201

Heilind Number:WAG2102-5201
Manufacturer:WAGO
Manufacturer Number:2102-5201
ECAD Model:
3D Model

Description:

2-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2102-5201
Series:2102
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.205 in
Overall Height:2.421 in
Part Aliases:60367580
SKU:WAG2102-5201

Detailed Description

The 2102-5201 DIN Rail Mount Terminal Block combines durable Nylon housing with high-precision engineering, ensuring reliable performance in a wide range of applications. With a maximum operating temperature of 105 °C and a minimum of -60 °C, this terminal block is built to withstand even the harshest environmental conditions. Its compact design, measuring just 0.205 inches in width and 2.421 inches in height, makes it ideal for space-constrained installations. Fully RoHS compliant, it meets the latest environmental standards without compromising on quality. Whether you're working in industrial automation, power distribution, or telecommunications, the 2102-5201 is the perfect choice for secure and efficient wire termination.