2106-1201

Heilind Number:WAG2106-1201
Manufacturer:WAGO
Manufacturer Number:2106-1201
ECAD Model:
3D Model

Description:

2-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2106-1201
Series:2106
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.295 in
Overall Height:2.945 in
Part Aliases:60367558
SKU:WAG2106-1201

Detailed Description

Introducing the 2106-1201 DIN Rail Mount Terminal Block, a reliable and durable solution for your connectivity needs. Constructed with high-quality nylon housing, this terminal block is designed to withstand extreme temperatures ranging from -60°C to 105°C. With a compact overall width of 0.295 inches and height of 2.945 inches, it offers space-saving efficiency in your industrial applications. Part of the 2106 series, it guarantees compatibility and seamless integration. Ideal for use in hi-rel environments, this terminal block ensures secure and efficient connections. Upgrade your connectivity setup with the 2106-1201 and experience unmatched performance and reliability.