2106-1204

Heilind Number:WAG2106-1204
Manufacturer:WAGO
Manufacturer Number:2106-1204
ECAD Model:
3D Model

Description:

2-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2106-1204
Series:2106
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.295 in
Overall Height:2.945 in
Part Aliases:60367559
SKU:WAG2106-1204

Detailed Description

The 2106-1204 DIN Rail Terminal Block, part of the 2106 series, is a high-performance connectivity solution designed for industrial applications. Constructed with durable Nylon housing, it ensures reliable performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of settings. The compact design, measuring just 0.295 inches in width and 2.945 inches in height, makes it easy to install in tight spaces. Ideal for secure and efficient wire termination, it is a must-have component for any DIN Rail setup. Trust in the quality and durability of the 2106-1204 for all your connectivity needs.