2106-5201

Heilind Number:WAG2106-5201
Manufacturer:WAGO
Manufacturer Number:2106-5201
ECAD Model:
3D Model

Description:

2-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2106-5201
Series:2106
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.295 in
Overall Height:2.945 in
Part Aliases:60367564
SKU:WAG2106-5201

Detailed Description

2106-5201 is a high-quality DIN Rail Mount terminal block from the 2106 series, designed for reliable and efficient electrical connections. Constructed with durable Nylon housing material, it ensures long-lasting performance even in harsh industrial environments. With a wide operating temperature range of -60°C to 105°C, it can withstand extreme conditions with ease. Measuring 0.295 inches in width and 2.945 inches in height, it offers a compact yet versatile solution for space-constrained applications. Fully compliant with RoHS regulations, this terminal block guarantees environmentally friendly operations. Whether used in commercial or industrial settings, its exceptional quality and performance make it a must-have component for your connectivity needs.