2106-5207

Heilind Number:WAG2106-5207
Manufacturer:WAGO
Manufacturer Number:2106-5207
ECAD Model:
3D Model

Description:

2-CONDUCTOR GROUND TERMINAL BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2106-5207
Series:2106
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.295 in
Overall Height:2.961 in
Part Aliases:60367568
SKU:WAG2106-5207

Detailed Description

The 2106-5207 DIN Rail Mount Terminal Block is a reliable and durable connectivity solution for industrial applications. Constructed with high-quality Nylon housing material, it ensures robust performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme conditions. Measuring at 0.295 inches in width and 2.961 inches in height, it offers a compact yet efficient design for easy installation. This RoHS compliant terminal block, part of the 2106 series, guarantees environmental sustainability. Perfect for use in DIN Rail applications, it provides a secure and stable connection for your wiring needs. Upgrade your connectivity with the 2106-5207 for seamless and reliable operations.