2106-5301

Heilind Number:WAG2106-5301
Manufacturer:WAGO
Manufacturer Number:2106-5301
ECAD Model:
3D Model

Description:

3-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2106-5301
Series:2106
Mount Type:DIN Rail Mount
Overall Width:0.295 in
Overall Height:3.575 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60367569
SKU:WAG2106-5301

Detailed Description

Introducing the 2106-5301 DIN Rail Mount Terminal Block, a reliable and durable solution for your connectivity needs. Constructed with nylon housing, this terminal block is designed to withstand extreme temperatures ranging from -60°C to 105°C, ensuring optimal performance in any environment. With a compact overall width of 0.295 inches and a height of 3.575 inches, it offers space-saving convenience without compromising functionality. Its high-quality design, part of the 2106 series, guarantees long-lasting durability. Perfect for use in industrial settings, this terminal block is a must-have for any project requiring secure and efficient wire connections. Trust in the 2106-5301 for seamless connectivity, every time.