| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2110-1207 |
| Series: | 2110 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.394 in |
| Overall Height: | 3.504 in |
| Part Aliases: | 60410800 |
| SKU: | WAG2110-1207 |
Specifications
Detailed Description
Introducing the 2110-1207 DIN Rail Mount Terminal Block, a high-quality solution for secure and efficient electrical connections. Part of the rugged 2110 series, this terminal block features a durable Nylon housing that can withstand extreme temperatures ranging from -60°C to 105°C, ensuring reliable performance in harsh environments. With an overall width of 0.394 inches and height of 3.504 inches, it offers a compact yet versatile design for easy installation. Perfect for industrial applications, this terminal block is essential for creating organized and reliable connections on DIN rails. Trust in the 2110-1207 for safe and dependable power distribution.

