| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2110-1304 |
| Series: | 2110 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.394 in |
| Overall Height: | 4.346 in |
| Part Aliases: | 60399738 |
| SKU: | WAG2110-1304 |
Specifications
Detailed Description
Introducing the 2110-1304, a high-performance DIN Rail Terminal Block designed for efficient and reliable connectivity in industrial environments. Constructed with durable Nylon housing, this terminal block ensures long-lasting durability even in harsh conditions. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of applications. Measuring just 0.394 inches in width and 4.346 inches in height, it offers a compact yet versatile solution for your wiring needs. The 2110-1304 is part of the 2110 series and is categorized under hi_rel DIN Rail Terminal Blocks & Interface Modules, guaranteeing top-quality performance. Upgrade your terminal block setup with the 2110-1304, the perfect choice for seamless and secure connections.

