2110-5201

Heilind Number:WAG2110-5201
Manufacturer:WAGO
Manufacturer Number:2110-5201
ECAD Model:
3D Model

Description:

2-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2110-5201
Series:2110
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.394 in
Overall Height:3.504 in
Part Aliases:60399733
SKU:WAG2110-5201

Detailed Description

Introducing the 2110-5201, a high-quality DIN Rail Mount terminal block designed for seamless connectivity in industrial environments. Constructed with durable Nylon housing, this terminal block ensures reliable performance even in harsh conditions, with a wide operating temperature range from -60°C to 105°C. The compact design, measuring just 0.394 inches in width and 3.504 inches in height, makes it easy to install in tight spaces. Ideal for use in a variety of applications, this terminal block is a versatile solution for connecting wires securely. Rest assured, it meets all necessary industry standards for quality and safety. Upgrade your connectivity with the 2110-5201 and experience efficient and dependable terminal block solutions.